• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun XT3100 Beard trimmer, Hair clipper, Body hair trimmer Washable Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

126 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Braun XT3100 Beard trimmer, Hair clipper, Body hair trimmer Washable Black

  • 3 comb attachments
  • LED battery status indicator
  • Stainless steel blade

Technical specifications

Product type

Beard trimmer

Cutting length (min.)

1 mm

Factory colour

Black

Power supply (LOV)

rechargeable

Hair trimmer features

Washable

Rechargeable battery technology

Li-ion

Power supply via

Rechargeable battery

Cutting length (max.)

3 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3029083 Braun XT3100 Beard trimmer, Hair clipper, Body hair trimmer Washable Black

User & Safety Instructions

User & Safety Instructions 3029083 Braun XT3100 Beard trimmer, Hair clipper, Body hair trimmer Washable Black

Description

Beard trimmer, body shaver and electric shaver for men. For facial hair and body hair. The 4D blade has two central shaving zones and two side trimmers – for quick removal of body hair.
With the swiveling flex head and the two-way comb attachments, which work in all directions, you get great results and precise moves, even in difficult areas.

This text is machine translated.

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?

More interesting products

(*All information is plus legal VAT)