• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer MN3X Precision trimmer Case, Washable Black

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Technical specifications

Product type

Precision trimmer

Cutting length (min.)

3 mm

Factory colour

Black

Hair trimmer features

Case

Washable

Dim

(L x W x H) 51 x 74 x 170 mm

Weight

97 g

Width

74 mm

Height

170 mm

Length

51 mm

Cutting length (max.)

6 mm

Charging method

Fast Charge

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3630072 Beurer MN3X Precision trimmer Case, Washable Black

User & Safety Instructions

User & Safety Instructions 3630072 Beurer MN3X Precision trimmer Case, Washable Black

Warranty Terms

Warranty Terms 3630072 Beurer MN3X Precision trimmer Case, Washable Black

Description

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?

More interesting products

(*All information is plus legal VAT)