• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic ES-RW 33 Shaver Washable Anthracite

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Panasonic ES-RW 33 Shaver Washable Anthracite

  • 30 degree sharp blades8D flexible shaving headFoldable long hair trimmer

Technical specifications

Product type

Shaver

Max. battery life

30 min

Charging time

7 h

Factory colour

Anthracite

Power supply (LOV)

rechargeable

Hair trimmer features

Washable

Dim

(L x W x H) 42 x 57 x 156 mm

Weight

160 g

Rechargeable battery technology

NiMH

Width

57 mm

Height

156 mm

Length

42 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2619766 Panasonic ES-RW 33 Shaver Washable Anthracite

Description

The 8-way flexible shaving head ideal for contour matching and a smooth shave. Wet, with shaving gel or dry use.

This text is machine translated.

Features

  • Nano-sized 30° bladesFlexible 8D shaving headFoldable long hair trimmerErgonomic designConvenient charging station

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?

More interesting products

(*All information is plus legal VAT)