
Philips Philips Gefängnis-TV 24HFL3014P/12 24 Hotel TV 60 cm 24 inch EEC E (A - G) Black
Highlights & Details
- Screen size diagonal: 60 cm (24 inch)
- HD ready (1366 x 768 Pixel)
- Reception: DVB-C (cable)
- Energy efficiency rating (calc): E (A - G)
- Image enhancement: 60 Hz
- Recording function:
Technical specifications
- Features
Hotel mode
- Manufacturer
Philips
- Product type
Hotel TV
- Screen size diagonal (inches)
24 inch
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Reception
DVB-C (cable)
- Display size
24 inch - 29 inch
- Brightness
250 cd/m²
- Wi-Fi
no
- No. of HDMI connections
2
- Interfaces
HDMI™
USB
VGA
SCART
Toslink
- Power consumption (standby)
0.3 W
- Image format
16:9
- Display technology
LED
75 x 75 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
560 mm
- Height
336 mm
- Depth
124 mm
- Height (without base)
33.6 cm
- Device depth (without stand)
45 mm
- Weight
3.2 kg
- Weight, information
with base
E (A - G)
- Dim
(W x H x D) 560 x 336 x 124 mm
- Screen resolution
HD ready (1366 x 768 Pixel)
- Display (cm)
61 cm
- Screen size diagonal (cm)
60 cm
- Screen size diagonal (inches)
24 inch
17 kWh/year
- Power consumption (ON)
17 W
- Standby consumption
0.3 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2798089 Philips Philips Gefängnis-TV 24HFL3014P/12 24 Hotel TV 60 cm 24 inch EEC E (A - G) Black
Description
Scope of delivery
- Remote control (batteries included)
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







