• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Video door intercom Two-wire Additional monitor Gun grey

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4.3" WelcomeEye AddCompact-DES 9300 DDE

  • Simple and fast installation by two-wire technology
  • Monitoring function for easy monitoring of your input
  • Intercommunication function between monitors of the same family

Technical specifications

Product type

Video door intercom

Component

Additional monitor

Transfer type

Two-wire

Mounting type (interior)

Surface-mount

Upgradable with

External extension

Factory colour

Gun grey

Resolution

480 x 272 p

Power supply (LOV)

via PSU

Max. cable length

120 m

Screen size diagonal (inches)

4.3 inch

Tunes

6

Max. bell volume

85 db

Width

146 mm

Height

116 mm

Depth

16 mm

Hub

Not required

Display resolution

480 x 272 Pixel

Weight

430 g

Documents & Downloads

Datasheet

Datasheet 2122830 Philips Video door intercom Two-wire Additional monitor Gun grey

User & Safety Instructions

User & Safety Instructions 2122830 Philips Video door intercom Two-wire Additional monitor Gun grey

Description

Thanks to its attractive design, its ultra-flat and compact 4.3" color screen, the additional monitor Philips WelcomeEye AddCompact is an extremely user-friendly device. This monitor, which is connected to the main monitor with 2 cables, is indispensable for your daily routine. Thanks to its ergonomic and intuitive user interface, you can receive your visitors quickly and easily anywhere in your house.

This text is machine translated.

Features

  • Polarity-Protect function for protecting your video door entry system from cabling errors

Scope of delivery

  • 4.3" color monitor
  • Wall bracket for monitor
  • Power supply, compatible with EU or UK socket

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.