• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Video door intercom Two-wire Additional monitor Gun grey

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7" - WelcomeEye AddComfort - OF the 9500 DD

  • Simple and fast installation by two-wire technology
  • Monitoring function for easy monitoring of your input
  • Polarity-Protect function for protecting your video door entry system from cabling errors

Technical specifications

Product type

Video door intercom

Component

Additional monitor

Transfer type

Two-wire

Mounting type (interior)

Surface-mount

Upgradable with

External extension

Factory colour

Gun grey

Resolution

800 x 480 p

Power supply (LOV)

via PSU

Max. cable length

120 m

Screen size diagonal (inches)

7 inch

Tunes

6

Max. bell volume

85 db

Width

210 mm

Height

142 mm

Depth

15 mm

Hub

Not required

Documents & Downloads

Datasheet

Datasheet 2122829 Philips Video door intercom Two-wire Additional monitor Gun grey

User & Safety Instructions

User & Safety Instructions 2122829 Philips Video door intercom Two-wire Additional monitor Gun grey

Description

Thanks to its attractive design, its ultra-flat 7" color screen, the additional monitor Philips WelcomeEye AddComfort is an extremely user-friendly device. This monitor, which is connected to the main monitor with 2 cables, is indispensable for your daily routine. Thanks to its ergonomic and intuitive user interface, you can receive your visitors quickly and easily anywhere in your house.

This text is machine translated.

Scope of delivery

  • 7" color monitor
  • Wall bracket for monitor
  • Power supply, compatible with EU or UK socket

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)