
Number
Highlights & Details
Wireless video door phone
- Remote-controlled door-opening function
- Range up to 500 m outdoors
- Outdoor unit weather-proof according to IP55 degree of protection
- With photo function
- 6x LED for lighting
Technical specifications
- Product type
Video door intercom
- Component
Complete kit
- Units
1
- Transfer type
Radio
- Frequency
2.4 GHz
500 m
- Mounting type (interior)
Table
- Mounting type (outdoor)
Surface-mount
- Material (external)
Plastic
- Factory colour
Silver
White
Black
- Resolution
320 x 240 p
- Power supply (LOV)
battery-powered
via PSU
rechargeable
- Display type
Colour TFT/LCD
- Screen size diagonal (cm)
6.1 cm
- Screen size diagonal (inches)
2.4 inch
- Max. viewing angle hor.
72°
- Vertical viewing angle
95°
- Dimensions (built-in device)
171 x 51 x 19 mm (LxWxH)
- External unit dims.
161 x 87 x 53 mm (LxWxH)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1698497 Sygonix EM-4159 Video door intercom Radio Complete kit Silver, White, Black
User & Safety Instructions 1698497 Sygonix EM-4159 Video door intercom Radio Complete kit Silver, White, Black
Conformity certificate
Conformity certificate 1698497 Sygonix EM-4159 Video door intercom Radio Complete kit Silver, White, Black
Warranty Terms
Warranty Terms 1698497 Sygonix EM-4159 Video door intercom Radio Complete kit Silver, White, Black
Description
Remote-controlled door-opening function
You can see your visitors, talk to them and to open the door without intercom run. Because the video mobile device accompanies you through the whole house.
Waiting for your visitors out on you? News You are comfortable and entertain yourself already on your intercom.
Built-in photo function
The door intercom system is equipped with a built-in photo function. With this you can during a conversation up to 100 pictures shot and stored. The memory is exceeded, the device automatically deletes the oldest images.
Custom
Decide how long or how loud the bell is, how bright, the screen is which rington you best and background image you want to have on your indoor unit.
In addition, the outdoor complex weather-resistant and has 6 LEDS for illumination in the dark.
This text is machine translated.
Scope of delivery
- Wireless video intercom system
- 1 x internal remote control device
- 1 x charging station
- 1x console
- 1x power supply
- 1x short screw
- 2 x long screw
- 1 x battery cover
- 1 x cable cover
- 8 x screws fu battery and cable cover
- 1 x lithium battery (3.7 V)
- 1x screw wrench
- User manual






