• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips WelcomeEye Wireless Video door intercom Bluetooth®, Wi-Fi Complete kit Black/grey, Aluminium

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 469.00 / piece)
€ 469.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Wireless 7-inch touchscreen video phone - WelcomeEye wireless - Philips - 531039

  • Simple and easy installation
  • Wide field of view
  • Versatility and control

Technical specifications

Product type

Video door intercom

Component

Complete kit

Units

1

Transfer type

Bluetooth®

Wi-Fi

Frequency

2.4 GHz

5 GHz

350 m

Mounting type (interior)

Surface-mount

Mounting type (outdoor)

Surface-mount

Material (external)

Plastic

Factory colour

Black/grey

Aluminium

Resolution

1080 p

Power supply (LOV)

rechargeable

mains-powered

Display type

Touch colour display

Screen size diagonal (cm)

17.78 cm

Screen size diagonal (inches)

7 inch

Camera type

Resolution 1080 p

Max. viewing angle hor.

130°

Max. bell volume

80 dB

Dimensions (built-in device)

(L x H x T) 210 x 142 x 20 mm mm

Width

300 mm

External unit dims.

(W x H x D) 75 x 186 x 41 mm mm

Height

200 mm

Depth

400 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3376463 Philips WelcomeEye Wireless Video door intercom Bluetooth®, Wi-Fi Complete kit Black/grey, Aluminium

User & Safety Instructions

User & Safety Instructions 3376463 Philips WelcomeEye Wireless Video door intercom Bluetooth®, Wi-Fi Complete kit Black/grey, Aluminium

Description

The wireless, networked and touch-sensitive Philips WelcomeEye Wireless 7" video phone is a top-of-the-range product that fulfills two objectives:
Securing access to the apartment
Ensure comfort in the control of visitors.

This text is machine translated.

Features

  • Maximum distance between the intercom system and monitor: Up to 350 m in free field
  • Control door and door opener
  • Attention: Operation of the door opener requires an external power supply that is not included in the delivery (potential-free output)
  • Screen features:
  • Diagonal: 7 in. (18 cm)
  • Resolution 1920 x 1080 pixels
  • Video memory with microSDXC card (8 GB, included in the delivery)
  • Wall mounting
  • Features of intercom:
  • Night view: Yes
  • Resolution: 1080p
  • Illuminated bell button: Yes
  • Noise level 80 dB
  • Average battery life: 8 months on a call per day
  • Compatible with Smartphone
  • Application: WelcomeEye (requires a smartphone with a network connection (3G/4G/WLAN)
  • OS-compatibility: Android (vers 5.0 onward)/iOS (vers 9.0 onward)
  • Notification: PUSH message when a guest rings
  • Settings: Colour + brightness + contrast + volume ring tone
  • Specification
  • Monitor: Black plastic and aluminum
  • Door intercom: Black and gray plastic
  • Electrical connections:
  • Including power supply for the monitor
  • Removable 3.7 V 5000 mAh battery for the door intercom system (included in delivery)
  • Rechargeable battery via micro USB connection 5V 1A
  • (Charger not included, MicroUSB cable for USB port included)
  • Additional battery under Art.-No. 531040 available
  • Operating temperature -15 °C - 50 °C
  • Use of monitor: Inside
  • Use of door entry system: Outside (IP44)
  • Product made of 70% recycled plastic.

Scope of delivery

  • 7-inch Wi-Fi touchscreen
  • Door phone system with rechargeable battery
  • Wall bracket for monitor
  • Power supply unit
  • Set of screws

Hints

Smartphone not included.

System requirements

  • IOS, ANDROID

More interesting products

(*All information is plus legal VAT)