
Number
Highlights & Details
m-e modern-electronics DT 2000 Door intercom Corded DIN rail power supply unit White
- DIN rail power supply for all wired door intercom systems (AD / ADV) and video entry phones (VD / VDV) from Modern Electronics
- Short circuit protection
- Electronically controlled power supply with energy-saving technology (standby power consumption under 0.5 Watts)
- Output voltage of 15 volts (infinitely adjustable from 11-17 volts)
- Incl. Mounting hardware: screws and wall fixings
Technical specifications
- Power consumption:< 0.5W
- Product type
Door intercom
- Component
DIN rail power supply unit
- Transfer type
Corded
- Mounting type (interior)
DIN rail
- Factory colour
White
- Type
15V / 30W
- Width
77 mm
- Height
97 mm
- Depth
56 mm
- Output voltage
15 V
- Nominal current (details)
2 A
- Fitting type (details)
DIN rail
- Operating voltage
100 - 240 V/50 Hz
Documents & Downloads
Datasheet
Datasheet 552028 m-e modern-electronics DT 2000 Door intercom Corded DIN rail power supply unit White
User & Safety Instructions
User & Safety Instructions 552028 m-e modern-electronics DT 2000 Door intercom Corded DIN rail power supply unit White
Warranty Terms
Warranty Terms 552028 m-e modern-electronics DT 2000 Door intercom Corded DIN rail power supply unit White
Description
Features
- Input: AC 100-240V ~ 50/60 Hz
- Output: DC 15 V (11-17 V), 2000 mA - 30 VA
Scope of delivery
- 1x DIN rail power supply (electronic);1x wall rail and screws


