
Number
Total (€ 255.00 / piece)
€ 255.00
incl. VAT
Only 6 Piece(s) available
Highlights & Details
Ring Video Doorbell Pro Plugin 2
- Full-HD Video with wide angle
- Infrared Night vision
- Can be extended with security cameras & Accessories
- This text is machine translated.
Technical specifications
- Product type
IP video door intercom
- Component
Outdoor panel
- Units
1
- Transfer type
Wi-Fi
- Frequency
2.4 GHz
5 GHz
- Mounting type (outdoor)
Surface-mount
- Upgradable with
External extension
Internal extension
- Factory colour
Nickel (matt)
- Resolution
1536p HD
- Type
Exterior module
- Power supply (LOV)
via PSU
- Max. viewing angle hor.
150°
- Vertical viewing angle
150°
- Width
47 mm
- Height
114 mm
- Depth
21 mm
- Weight
0.587
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361782 ring 8VRBPZ-0EU0 IP video door intercom Video Doorbell Pro Plugin 2 Wi-Fi Outdoor panel Nickel (matt)
Description
Ring Video Doorbell Pro 2 (with power supply)
Advanced features, premium performance.
The Ring Video Doorbell Pro 2 (with power supply) has 1536p HD+ head-to-foot recording, intercom function, 3D motion detection, bird's eye view, improved dual band WLAN and user-definable privacy settings.
Get a full picture with HD+ head-to-toe recording
Hear and be heard more clearly thanks to the intercom function with noise suppression
3D motion detection captures motion more precisely
Experience with movement notifications immediately when someone is standing on your doorstep
Whether day or night, you won't miss anything thanks to night vision in color
Advanced Pre-Roll (available with a Ring Protect subscription)
Power supply via a standard socket.
Clear view day and night
HD+ video enables a crystal-clear view of the events on your doorstep, which you can view with live video in real time. See, hear and talk about the intercom function in the ring app from anywhere with visitors at your front door. Thanks to the high-contrast HD+ night vision in color, you won't miss any details even in the dark.
Always up to date, no matter where you are
Receive real-time notifications in the ring app as soon as a visitor rings your door or triggers the motion sensors. Adjust your motion settings so that only areas you select are covered. This will only give you the notifications that are important to you. Set up privacy zones to block areas that you do not want to monitor. This allows you to focus on the main areas.
Head-to-foot recording
Get a complete picture – thanks to 1536p HD+ head-to-toe recording, with which you benefit from an extended field of view of your Video Doorbell Pro 2. So you can now see more of the visitors at your front door or check if your packages have been delivered properly.
3D motion detection
Add an extra dimension to your motion detection! With 3D motion detection, you always know when and where someone has entered your property. The 3D motion detection also measures distance, speed, size and direction of movement, so that visitors can be captured more accurately and even more precise motion notifications can be transmitted to you.
Complete control with the Ring app
Connected devices.
With connected devices, you won't miss any more events. Connect all your ring devices in the ring app and see how they work together as a team to protect you 24 hours a day.
Instant notifications.
Get instant notifications on your smartphone or tablet, whether you're sitting on the sofa, working out in the gym or in the office.
Live video.
See, hear and talk about real-time video and audio with visitors at your front door.
Get even more out of your ring devices.
Ring Protect is a comprehensive service that enables video recording and photo recording for doorbell and camera – for only EUR3.00 per month. And that is just the beginning! Plus, get a free 30-day trial of Ring Protect.
This text is machine translated.
Advanced features, premium performance.
The Ring Video Doorbell Pro 2 (with power supply) has 1536p HD+ head-to-foot recording, intercom function, 3D motion detection, bird's eye view, improved dual band WLAN and user-definable privacy settings.
Get a full picture with HD+ head-to-toe recording
Hear and be heard more clearly thanks to the intercom function with noise suppression
3D motion detection captures motion more precisely
Experience with movement notifications immediately when someone is standing on your doorstep
Whether day or night, you won't miss anything thanks to night vision in color
Advanced Pre-Roll (available with a Ring Protect subscription)
Power supply via a standard socket.
Clear view day and night
HD+ video enables a crystal-clear view of the events on your doorstep, which you can view with live video in real time. See, hear and talk about the intercom function in the ring app from anywhere with visitors at your front door. Thanks to the high-contrast HD+ night vision in color, you won't miss any details even in the dark.
Always up to date, no matter where you are
Receive real-time notifications in the ring app as soon as a visitor rings your door or triggers the motion sensors. Adjust your motion settings so that only areas you select are covered. This will only give you the notifications that are important to you. Set up privacy zones to block areas that you do not want to monitor. This allows you to focus on the main areas.
Head-to-foot recording
Get a complete picture – thanks to 1536p HD+ head-to-toe recording, with which you benefit from an extended field of view of your Video Doorbell Pro 2. So you can now see more of the visitors at your front door or check if your packages have been delivered properly.
3D motion detection
Add an extra dimension to your motion detection! With 3D motion detection, you always know when and where someone has entered your property. The 3D motion detection also measures distance, speed, size and direction of movement, so that visitors can be captured more accurately and even more precise motion notifications can be transmitted to you.
Complete control with the Ring app
Connected devices.
With connected devices, you won't miss any more events. Connect all your ring devices in the ring app and see how they work together as a team to protect you 24 hours a day.
Instant notifications.
Get instant notifications on your smartphone or tablet, whether you're sitting on the sofa, working out in the gym or in the office.
Live video.
See, hear and talk about real-time video and audio with visitors at your front door.
Get even more out of your ring devices.
Ring Protect is a comprehensive service that enables video recording and photo recording for doorbell and camera – for only EUR3.00 per month. And that is just the beginning! Plus, get a free 30-day trial of Ring Protect.
This text is machine translated.
Features
- 1536p HD+ head-to-foot recording
- Intercom function with noise suppression
- Integrated microphone and speakers
- Adjustable motion sensors
- 3D motion detection
- Motion notifications via the Ring app
- Infrared night vision in color
- Live view with video and audio on demand
- Improved dual band WLAN and customizable privacy settings
- Advanced Pre-Roll (available with a Ring Protect subscription)
- Can be connected to existing doorbell wiring for constant power supply.
Scope of delivery
- Ring Video Doorbell Pro 2
- Nickel matt finish
- Ring power supply (2. Generation)
- Installation tools and screws
- Corner kit
- Quick start guide
- Safety sticker.
Hints
Power supply via a standard European socket with the supplied power supply.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 282.99*










































