• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4604774 2302387 Float switch Draining 10.00 m

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

328 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Floater switch with 10 M cable

  • Independent float with adjustable ballast weight
  • The ballast weight can be adjusted to the desired trigger level
  • The pump will start and stop as soon as the floating switch reaches the set height.

Technical specifications

  • with adjustable ballast weight
Product type

Float switch

Function

Draining

Nominal voltage

230 V AC

Switching current (max.)

10 A

Cable standard

H07RN-F 3G 1 mm²

Cable length

10.00 m

IPX8

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2302387 Renkforce RF-4604774 2302387 Float switch Draining 10.00 m

Description

Features

  • Independant float with adjustable ballast weight
  • at ballast weight can be set to the desired trigger level
  • as soon as the float switch reaches the set height, it switches the pump on and off.

Scope of delivery

  • Floater switch
  • Ballast weight
  • manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)