• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zehnder Pumpen 14509 Float switch Draining 2.00 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Swimmers - Switches Empty 2 m

  • With VDE and ENEC - Certificate
  • Clear Function
  • Symbol image for Zehnder Pumpen 14509 Float switch Draining 2.00 m

Technical specifications

Product type

Float switch

Function

Draining

Contact type

1 maker

Nominal voltage

250 V

Switching current (max.)

10 A

Connection

Cable with open ends

Material

Plastic

Type

Empty

Max. temperature

85 °C

Cable standard

H07RN-F 3G 1 mm²

Cable length

2.00 m

IP68

Dim

(L x W x H) 165 x 80.5 x 42 mm

Length

165 mm

Width

80.5 mm

Height

42 mm

Switching current

10 (6) A

Operating voltage

230 V/50 Hz

Documents & Downloads

Datasheet

Datasheet 520744 Zehnder Pumpen 14509 Float switch Draining 2.00 m

User & Safety Instructions

User & Safety Instructions 520744 Zehnder Pumpen 14509 Float switch Draining 2.00 m

Description

With these Float - Switches , You can control your pumps or Electric-Valves easily and reliably. After crossing a certain amount of the Fluid - Height the float switches - Switches to your consumer. When the liquid falls below the set level the unit is switched off. You set the level by adjusting the free cable length.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)