• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H-Tronic 1114455 WPS 3000 Liquid level gauge Filling, Draining 10.00 m

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

166 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Water level sensor WPS 3000

  • Delay time adjustable
  • Switching point can be selected freely
  • For all storage made of concrete, plastic or metal
  • Switching output can be configured as NC/NO

Technical specifications

Product type

Liquid level gauge

Function

Filling

Draining

Contact type

1 change-over

Nominal voltage

230 V

Switching current (max.)

13 A

Material

Plastic

Min. temperature

-15 °C

Max. temperature

40 °C

Cable length

10.00 m

IP20

Dim

(L x W x H) 60 x 160 x 80 mm

Length

60 mm

Width

160 mm

Height

80 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 405689 H-Tronic 1114455 WPS 3000 Liquid level gauge Filling, Draining 10.00 m

Conformity certificate

Conformity certificate 405689 H-Tronic 1114455 WPS 3000 Liquid level gauge Filling, Draining 10.00 m

Description

In the case of technical facilities or in basement rooms comes again and again to massive damage as a result of the burglary, uncontrolled water does not respond quickly enough. And also in wells or tanks, it is necessary to monitor the fluid level permanently. The water level switch creates this solution: Upon penetration of water or upon reaching the previously defined level level, a relay attracts and switches automatically warning devices, pump or solenoid valves on or off. Suitable for all memory from concrete, plastic or metal and is quick to install, since all connections can be plugged. The switching point at any water level can be freely selected. The control unit is supported by a robust sensor. Through the no moving float switch works the WPS 3000 absolutely fault-free. LED lights for "power", "Level" and "Rel. A "show at a glance the current status. With two potentiometers can be a pumps run-down time of 0 to 10 mins., to prevent wave moving water the relay permanent back and forth.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.56*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)