• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TCS TÜR Control BVS20-SG Door intercom accessories Corded Controller Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Control unit audio

  • For audio systems on 1 line
  • 1 TCS:BUS connection
  • Potential-free switching output
  • (Normally open contact, max. load capacity
  • 24 V DC / 1 A) for automatic light switches
  • Internally switched door opener voltage
  • 12 V / 50/60 Hz, max. 2 A
  • This text is machine translated.

Technical specifications

Product type

Door intercom accessories

Component

Controller

Units

1

Transfer type

Corded

Mounting type (interior)

DIN rail

Factory colour

Multicolour

Width

72 mm

Height

90 mm

Depth

70 mm

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2349633 TCS TÜR Control BVS20-SG Door intercom accessories Corded Controller Multicolour

Datasheet 2349633 TCS TÜR Control BVS20-SG Door intercom accessories Corded Controller Multicolour

User & Safety Instructions

User & Safety Instructions 2349633 TCS TÜR Control BVS20-SG Door intercom accessories Corded Controller Multicolour

More interesting products

(*All information is plus legal VAT)