• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extel COMPACT Video door intercom Complete kit

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Extel COMPACT Video door intercom Complete kit

  • /2 wire
  • 11 cm (4") )Touch monitor
  • Door opener AND gate

Technical specifications

  • Sensor: C-MOS color 420TVL
  • Door opener control: 12 V/1.1 A max.
  • Gate control: Switching capacity 12 V/2 A max.
Product type

Video door intercom

Component

Complete kit

Units

1

Features

Backlit nameplate

Leads

2

Mounting type (interior)

Wall

Mounting type (outdoor)

Surface-mount

Material (external)

Aluminium

Resolution

320 x 240 p

Display type

Touch display

Screen size diagonal (cm)

11 cm

Screen size diagonal (inches)

4 inch

Max. viewing angle hor.

90°

Vertical viewing angle

48°

Tunes

6

Max. bell volume

85 dB

Dimensions (built-in device)

130 x 128 x 14 mm

External unit dims.

180 x 70 x 28 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522261 Extel COMPACT Video door intercom Complete kit

Description

Video door entry system Extel 4" with touch buttons.
The door entry system of the video intercom system Extel Compact was specially developed to combine robustness and practicality. Its aluminum housing meets the requirements of the highest impact strength standards and with a width of only 70 mm it is suitable for all residential buildings. It is connected by 2 wires with the indoor monitor, whose touch-keys and ultra-flat design promise an optimum operating comfort.

Ease of use and installation
- Night vision thanks to infrared LED
- 11 cm (4-inch) screen with touch buttons
- Polarity Protect function to prevent incorrect connection of your video door intercom system

Suitable for all houses
- slim door entry system (70 mm), which fits every door post
- up to 100 m between your gate and your entrance door
- controls your electric door opener AND gate drive (compatible with all brands)

Improved security
- Monitoring of your input area thanks to integrated monitoring function
- weather-resistant: IP 44
- Theft-proof: IK08 and door entry system made of aluminum.

This text is machine translated.

Features

  • 70 mm narrow external unit for installation in the smallest space
  • Monitoring function
  • Night vision: Invisible IR-LED
  • Control of electric door/gate/garage via monitor
  • Monitor: Black with glass surface
  • Door intercom: Aluminum
  • Lens: Fixed lens
  • Illuminated bell button and name plate.

Scope of delivery

  • Screen:
  • Door sign
  • Mount
  • Power supply unit
  • Nut and screw set for interior and exterior areas.

Hints

ideal for use in difficult mounting options.

System requirements

  • No batteries required.

More interesting products

(*All information is plus legal VAT)