
Number
Highlights & Details
Philips WelcomeEye Connect 3 Video door intercom Wi-Fi Complete kit Detached
- 7" monitor (18 cm screen)
- Free Smartphone connection via APP
- Image quality in 3K resolution (2592 x 1944)
- Night view without LED
- Emergency button
- MP3 sound
Technical specifications
- Angle of view 165° diagonal
- Product type
Video door intercom
- Component
Complete kit
- Units
1
- Features
Backlit nameplate
- Transfer type
Wi-Fi
- Frequency
2.4 GHz
5 GHz
- Leads
2
- Mounting type (interior)
Surface-mount
- Mounting type (outdoor)
Surface-mount
- Resolution
1024 x 600 px
- Power supply (LOV)
mains-powered
via PSU
- Display type
Touch colour display
- Screen size diagonal (cm)
18 cm
- Screen size diagonal (inches)
7 inch
- Camera type
Sensor: C-MOS color
- Max. viewing angle hor.
120°
- Tunes
6
- Max. bell volume
85 dB
- Dimensions (built-in device)
132 x 190 x 18 mm
- External unit dims.
152 x 70 x 37 mm
Alexa
Google Home
Documents & Downloads
Datasheet
Datasheet 3340013 Philips WelcomeEye Connect 3 Video door intercom Wi-Fi Complete kit Detached
Datasheet 3340013 Philips WelcomeEye Connect 3 Video door intercom Wi-Fi Complete kit Detached
User & Safety Instructions
User & Safety Instructions 3340013 Philips WelcomeEye Connect 3 Video door intercom Wi-Fi Complete kit Detached
Description
WelcomeEye Connect 3
Smart video door intercom with 7" touchscreen, outstanding
Image quality in 3K resolution (2592 x 1944) and new features for more
Power and comfort.
You can keep an overview and control of your house entrance with the help of this new video door intercom Anytime and from everywhere. With the help of the free APP-control you can communicate with your visitors while traveling and provide you access to the house from a distance. Thanks to the notification function, you can share your visitors or the package tender with WAS is important to you.
This text is machine translated.
Features
- QR code creation for time-limited access, and more
- Using the touchscreen of the monitor, your smartphone or voice assistant, you can see, talk to and open the gate or gate to visitors
- Manage access and access routes safely
- Wide viewing angle of 120° horizontal and over 160° diagonal
- Night vision in color without illumination: Visitors are no longer blinded by the flash light
- Proximity switch integrated in the screen
- Integrated RFID access control
- Absence notification feature
- Store photos and videos of visitors on the internal memory of the video door entry system or on a micro-SD card (not included in the delivery)
- Compatibility with Google and Alexa voice control unit
- Supports 2.4 GHz and 5 GHz WLAN
- Compatible with the security cameras of the Philips-range
- Scalable two-family platform.
Scope of delivery
- 18 cm (7") WLAN Touch screen
- Door intercom with integrated RFID reader
- Wall bracket for monitor
- Plug-in power supply (+ UK-adapter)
- 3 RFID badges







