
Number
Highlights & Details
Smart Tuya Doorbell, wired
- Full HD video resolution 1920x1080p
- Powered by wired connection
- Supports real-time video, real-time recording, video playback and screenshot via mobile app
Technical specifications
- Product type
IP video door intercom
- Transfer type
Wi-Fi
Radio
- Frequency
2.4 GHz
433 MHz
50 m
- Mounting type (outdoor)
Surface-mount
- Factory colour
Grey
White
- Resolution
1920x1080 p
- Power supply (LOV)
mains-powered
via USB
- Max. viewing angle hor.
110°
- Vertical viewing angle
58°
- Tunes
58
- Max. bell volume
85 dBa
- Width
45 mm
- Height
116 mm
- Depth
27 mm
- Hub
Not required
Tuya
Alexa
Google Home
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3360534 Sygonix IP video door intercom Wi-Fi, Radio Grey, White
User & Safety Instructions 3360534 Sygonix IP video door intercom Wi-Fi, Radio Grey, White
Warranty Terms
Warranty Terms 3360534 Sygonix IP video door intercom Wi-Fi, Radio Grey, White
Description
Never miss a single visitor again with our smart video-doorbell!
Secure your home with our intelligent video doorbell and experience a new level of comfort and security. You can see pin-sharp pictures of everyone standing at your door thanks to Full HD resolution (1920 x 1080p). The reliable cable connection provides for a stable power supply and uninterrupted recordings.
Always connected, no matter where you are
Our intuitive wireless APP keeps your home in view. Watch live videos, record visitors, access past recordings and take screenshots - all from a simple smartphone.
Communicate with your visitors - from everywhere
The bi-directional audio transmission enables you to talk with visitors, no matter whether you are at home or while traveling. Receive deliveries, give instructions or welcome friends - easily via APP.
Intelligent motion detection
The built-in motion detector notifies you when someone approaches your door by push notification. So you always know WAS happens in front of your house, even when you are not there.
Clear view - day and night
The built-in night vision function ensures that you get clear pictures even in the dark. You always have the full overview.
Flexible and expandable
Store your recordings locally on a microSD-card (up to 128 GB) and integrate the doorbell in your Smart home system. The support of Amazon Alexa and Google home enables voice control and other smart functions.
Wireless doorbell for greater comfort
The wireless doorbell provided gives you maximum flexibility when positioning. Select your favorites from 58 ringtones and 4 volume levels. The LED-flashing light sees to it that no one miss any visitors.
The advantages at a glance:
Full HD video: 1920 x 1080p resolution for highly detailed images
Reliable power supply: Operation via cable connection
Mobile APP: Real-time videos, recordings, playback, screenshots
Two-way audio: Talk to visitors from anywhere
Motion detector: Push notifications on your smartphone
Night view: Clear view even at darkness
Memory: MicroSD card (up to 128 GB)
Weatherproof: Protection class IP55
Smart home: Compatible with Amazon Alexa and Google home
Wireless doorbell: 58 ring tones, 4 volume levels, LED indicator light.
This text is machine translated.
Features
- Video doorbell:
- Two-way audio
- Includes motion detector - push notification is sent to mobile phone if doorbell detects motion or someone rings the doorbell
- With night vision
- Supports microSD cards up to 128GB
- IP55
- Supports Amazon Alexa and Google Home
- Wireless door chime:
- Flashing LED light
- 58 ringtones
- 4 volume settings
Scope of delivery
- Wi-Fi doorbell
- Wireless door chime
- Phillips screwdriver
- Hex screwdriver
- 2x Screws
- 2x Dowels
- 2x Hex screws
- 2x Phillips screws
- USB cable
- Cable quick connector
- Reset pin
- 2x Power cables
- User manual
















