• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aosu V8P Video door intercom Wi-Fi Complete kit 1-piece Grey, White

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Aosu V8P Video door intercom Wi-Fi Complete kit 1-piece Grey, White

  • Real 3MP resolution
  • 166° super viewing angle
  • Human recognition
  • Real-time alarm notification
  • No monthly fee
  • This text is machine translated.

Technical specifications

  • Aspect ratio 4:3
  • Wi-Fi connectivity 802.11 b/g/n
  • Operating temperature: -10 to 55 °C
Product type

Video door intercom

Component

Complete kit

Units

1

Transfer type

Wi-Fi

Frequency

2.4 GHz

240 m

Leads

2

Material (external)

ABS (metallized)

Factory colour

Grey

White

Resolution

2048*1536

Type

aosu APP

Power supply (LOV)

rechargeable

Display type

UHD

Camera type

4:3

Max. viewing angle hor.

133°

Vertical viewing angle

103°

Tunes

3

Max. bell volume

95 dBa

Width

138 mm

Height

156 mm

Depth

63 mm

Hub

Required, included

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347215 Aosu V8P Video door intercom Wi-Fi Complete kit 1-piece Grey, White

Description

Features

  • 2K resolution
  • 2-way communication
  • Passive infrared and body detection with motion alarm
  • No monthly charges
  • Wireless and battery operated
  • Built-in battery (180-day life)
  • 8GB Micro SD on WiFi Base
  • HomeBase-Integration
  • 166° Ultra wide angle
  • AI-detection
  • Works with Alexa and Google assistant
  • Anti-theft alarm
  • Voice changer

Scope of delivery

  • Video doorbell
  • Mounting Bracket
  • Screw hole position card
  • Doorbell data stick
  • Wi-Fi base station
  • Crosshead screwdrivers
  • USB-C charging cable
  • Safety sticker
  • Screw packet
  • Wi-Fi Home Base Power Connection
  • Quick guide.

Hints

Supports SD cards up to 512G, not included in the delivery

System requirements

  • IOS, Android

More interesting products

(*All information is plus legal VAT)