• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bticino CLASSE100 A16E Indoor audio interface Two-wire Indoor panel White

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Tue 27 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Bticino, audio home station CLASSE 100 A16E

  • Interior unit for 2-wire door entry systems with door mat function/physician circuit
  • 3 Sensor buttons
  • 4 free config. Buttons and 16 melodic ring tones

Technical specifications

Product type

Indoor audio interface

Component

Indoor panel

Units

1

Transfer type

Two-wire

Leads

2

Mounting type (interior)

Wall

Factory colour

White

Max. cable length

600 m

Tunes

16

Dimensions (built-in device)

102 × 155 × 18.5 mm

Width

102 mm

Height

155 mm

Depth

18.5 mm

Weight

0.2470 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3322667 Bticino CLASSE100 A16E Indoor audio interface Two-wire Indoor panel White

Description

Hörerloses audio household station CLASSE100 A16E2-wire bus system, free intercom, in addition to the two physical call buttons (accept and terminate call) it possesses 3 sensor buttons for: Opening door, switching on the staircase light (activator No.: 346210 is needed) and switching the door station on and off and via 4 freely configurable additional keys (e.g.:Intern speaking, additional door opener, etc.).
16 selectable melodies.
Including doctor circuit/door-mat function.
For door/floor calling with distinctive ringtones.
Volume of the call sound is adjusted using the control on the side.
LED-display for: Ringtone switch, door opener and connection status.
Wall mounting with supplied wall mount.
A table accessory (order no.: 344692) is available separately.
Connection for BUS, floor call and additional signal bells.
Dimensions B × H × T: 102 × 155 × 18.5 mm

This text is machine translated.

Features

  • Handset-free audio home station/internal unit for 2-wire technology, suitable for wall or table mounting (table accessories available separately)
  • The interior has next to the 3 sensor buttons for door OPEN, accept call, stairwell light ON (activator art. 346210) and door station to switch on/off, 2 calls and 4 free Wi-Fi. Keys
  • Door automation (medical circuit): This function opens the door after a call is made from the door station, the CLASSE 100 A16E rings and the door opener is activated automatically
  • Select from 16 melodic ring tones. A distinction is made between door and floor calls with distinctive ringtones by 2 different melodies, adjust the volume with the control dial
  • Connection for BUS, floor call and auxiliary signal bell | Dimensions B × H × T: 102 × 155 × 18.5 mm

Scope of delivery

  • Speech unit
  • Quick guide
  • Instructions for use

More interesting products

(*All information is plus legal VAT)