• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0202138 EB 10- 8 Bridge Insert 1 pc(s)

Compatible with (details)
UK 6 N
Manufacturer part #
0202138
Content
1 pc(s)
Nominal current
57 A
Nominal current - rounded value
57 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Compatible with (details)

UK 6 N

Manufacturer part #

0202138

Content

1 pc(s)

Nominal current

57 A

Nominal current - rounded value

57 A

Pins

10

Number of pins

10

Type

EB 10- 8

Nominal current (details)

57 A

Connection

-

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 743374 Phoenix Contact 0202138 EB 10- 8 Bridge Insert 1 pc(s)

User & Safety Instructions

User & Safety Instructions 743374 Phoenix Contact 0202138 EB 10- 8 Bridge Insert 1 pc(s)

Description

Fully-insulated bridge comb, detachable as required.

More interesting products

(*All information is plus legal VAT)