• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0203250 FBI 10- 6 Terminal Bridge Multicolour 1 pc(s)

Compatible with (details)
UK 5 N/UK 5-TWIN/UKK 5/PIK 4/ZIK 2.5/ZFKI 4/DIK 1.5/DIKD 1.5/DOK 1.5/VIOK 1.5
Factory colour
Multicolour
Connection
Screw terminal
Manufacturer part #
0203250
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix Contact 0203250 FBI 10- 6 Terminal Bridge Multicolour 1 pc(s)

Our service for you

Technical specifications

Compatible with (details)

UK 5 N/UK 5-TWIN/UKK 5/PIK 4/ZIK 2.5/ZFKI 4/DIK 1.5/DIKD 1.5/DOK 1.5/VIOK 1.5

Factory colour

Multicolour

Connection

Screw terminal

Manufacturer part #

0203250

Content

1 pc(s)

Nominal current

41 A

Nominal current - rounded value

41 A

Number of pins

10

Length

150 cm

RoHS-compliant

Yes

Type

FBI 10- 6

Nominal current (details)


41 A

Connection

-

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 743213 Phoenix Contact 0203250 FBI 10- 6 Terminal Bridge Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 743213 Phoenix Contact 0203250 FBI 10- 6 Terminal Bridge Multicolour 1 pc(s)

Description

Fixed bridge for cross-bridging at terminal centres, detachable as desired.

Scope of delivery

  • 10 pieces, with screws.

More interesting products

(*All information is plus legal VAT)