• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0712123 TCP 0,25A RCCB thermal 250 V AC 0.25 A 20 pc(s)

Product type
RCCB
Switching voltage
250 V AC
Switching current (max.)
0.25 A
Switch/button features
thermal
Connection
Jack connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

470 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 17.25 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermal device circuit breaker TCP 0,25A

  • Industrial packaging with 20 pcs.
  • This text is machine translated.

Technical specifications

Product type

RCCB

Switch/button features

thermal

Connection

Jack connector

Factory colour

Black

Switching voltage

250 V AC

Switching current (max.)

0.25 A

Min. temperature

-20 °C

Max. temperature

+60 °C

Length

24.5 mm

Width

8.2 mm

Industrial packaging

Yes

Content

20 pc(s)

Type

TCP 0,25A

Dim

(L x W) 24.5 mm x 8.2 mm

Switching voltage

250 V

Switching current

0.25 A

Temperature range

-20 - +60 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 459693 Phoenix Contact 0712123 TCP 0,25A RCCB thermal 250 V AC 0.25 A 20 pc(s)

User & Safety Instructions

User & Safety Instructions 459693 Phoenix Contact 0712123 TCP 0,25A RCCB thermal 250 V AC 0.25 A 20 pc(s)

Description

Thermal miniature circuit breaker, pluggable in screw-type fuse terminal block UK 6-FSI/C and spring-cage fuse terminal block ST 4-FSI/C

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)