• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0801002 WMS-2 HF 3,2 (60X5)RL Heatshrink marker Fitting type: Slide-on Writing area: 60 x 5 mm White No.

Image similar
Product type
Heatshrink marker
Fitting type
Slide-on
Writing area length
60 mm
Writing area width
5 mm
Type
WMS-2 HF 3,2 (60X5)RL
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

WMS-2 HF 3,2 (60X5)RL

Product type

Heatshrink marker

Fitting type

Slide-on

Writing area length

60 mm

Writing area width

5 mm

Writing area

60 x 5 mm

Material

Polyolefin

Features

Printable

Halogen-free

Series

WMS

Suitable for outside Ø (min.)

1.50 mm

Suitable for outside Ø (max.)

35 mm

Factory colour

White

No. of markers

1000

Halogen-free

Yes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827111 Phoenix Contact 0801002 WMS-2 HF 3,2 (60X5)RL Heatshrink marker Fitting type: Slide-on Writing area: 60 x 5 mm White No.

Description

Up to four markers per hose are by perforation separated from each other.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?