• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0801010 WMS-2 HF 3,2 (15X5)RL YE Heatshrink marker Fitting type: Slide-on Writing area: 15 x 5 mm Yellow

Image similar
Product type
Heatshrink marker
Fitting type
Slide-on
Writing area length
15 mm
Writing area width
5 mm
Type
WMS-2 HF 3,2 (15X5)RL YE
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

WMS-2 HF 3,2 (15X5)RL YE

Product type

Heatshrink marker

Fitting type

Slide-on

Writing area length

15 mm

Writing area width

5 mm

Writing area

15 x 5 mm

Material

Polyolefin

Features

Printable

Halogen-free

Series

WMS

Suitable for outside Ø (min.)

1.50 mm

Suitable for outside Ø (max.)

3.20 mm

Factory colour

Yellow

No. of markers

4000

Halogen-free

Yes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827076 Phoenix Contact 0801010 WMS-2 HF 3,2 (15X5)RL YE Heatshrink marker Fitting type: Slide-on Writing area: 15 x 5 mm Yellow

Description

Heat shrink tubing, role, yellow, blank, shrink rate 2:1, can be labelled with: THERMAL MARK ROLL, thermo-MARK X.1, perforated, Installation type: pushing

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?