• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0803313 WMS 4,8 (30X9)RXL YE Heatshrink marker Fitting type: Slide-on Writing area: 30 x 9 mm Yellow No.

Image similar
Product type
Heatshrink marker
Fitting type
Slide-on
Writing area length
30 mm
Writing area width
9 mm
Type
WMS 4,8 (30X9)RXL YE
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

WMS 4,8 (30X9)RXL YE

Product type

Heatshrink marker

Fitting type

Slide-on

Writing area length

30 mm

Writing area width

9 mm

Writing area

30 x 9 mm

Material

Polyolefin

Series

WMS

Suitable for outside Ø (min.)

1.60 mm

Suitable for outside Ø (max.)

4.80 mm

Factory colour

Yellow

No. of markers

5000

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827106 Phoenix Contact 0803313 WMS 4,8 (30X9)RXL YE Heatshrink marker Fitting type: Slide-on Writing area: 30 x 9 mm Yellow No.

Description

Up to four markers per hose are by perforation separated from each other.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?