• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0803458 EMT (23X109)R TQ Device markers Fitting type: Latch Turquoise 1 pc(s)

Image similar
Product type
Device markers
Fitting type
Latch
Type
EMT (23X109)R TQ
Series
EMT
Factory colour
Turquoise
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

EMT (23X109)R TQ

Product type

Device markers

Fitting type

Latch

Series

EMT

Factory colour

Turquoise

Dim

(L x W) 109 mm x 23 mm

Content

1 pc(s)

Suitable for application

Card inserts

Width

23 mm

Length

109 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827108 Phoenix Contact 0803458 EMT (23X109)R TQ Device markers Fitting type: Latch Turquoise 1 pc(s)

Description

The identification of controls and modules from other manufacturers corresponding EMT... Plug-in strips of various sizes are available.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?