• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0803873 US-PML-ESS100 (D60) YE Warning sign Fitting type: Adhesive Yellow No. of markers: 2 10 pc(s)

1/2
Product type
Warning sign
Fitting type
Adhesive
Type
US-PML-ESS100 (D60) YE
Material
PVC
Features
Silicone-free
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

US-PML-ESS100 (D60) YE

Product type

Warning sign

Fitting type

Adhesive

Material

PVC

Features

Silicone-free

Series

US

Adhesive (yes/no)

Yes

Factory colour

Yellow

No. of markers

2

Dim

60 mm

Content

10 pc(s)

Dimensions

60 mm mm

Suitable for diameters

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827116 Phoenix Contact 0803873 US-PML-ESS100 (D60) YE Warning sign Fitting type: Adhesive Yellow No. of markers: 2 10 pc(s)

Description

Label, the identification of emergency stop button, card, yellow, blank, can be labelled with: THERMAL MARK PRIME, thermo-MARK CARD, type: Bonding, diameter: 60 mm, Lettering field: d: 60 mm

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?