
Technical specifications
- Detachable as required
- For marking with a marker pen
- Compatible with (details)
Terminal width 4.2 mm
- Packaging type
Piece
- Factory colour
White
- Imprint
Ohne Aufdruck
- Type
Blank
- Type
Unprinted
- Labelling
Unprinted
- Manufacturer part #
0808587
- Content
1 pc(s)
- Clamp width
4.2 mm
- Material (details)
Plastic
- Width
4.2 mm
- Type
ZBF 4:UNBEDRUCKT
- Type
ZBF 4
- Connection
-
Documents & Downloads
Datasheet
Datasheet 743361 Phoenix Contact 0808587 Labelling Accessory Compatible with (details): Terminal width 4.2 mm
User & Safety Instructions
User & Safety Instructions 743361 Phoenix Contact 0808587 Labelling Accessory Compatible with (details): Terminal width 4.2 mm
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 10.63€ 6.63*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























