
Phoenix Contact 3030187 FBS 4-5 Jumper Multicolour 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 1.79 / piece)
€ 1.79
incl. VAT
14-day return policy included
Highlights & Details
Phoenix Contact 3030187 FBS 4-5 Jumper Multicolour 1 pc(s)
Our service for you
Technical specifications
- Compatible with (details)
UT 2.5;
ST 2.5;
STI 2.5;
DTI 2.5;
QTC 1.5;
QTTCB 1.5
STN 2.5;
UTN 2.5;
PT 2.5
PTTB 2.5
Show more
- Factory colour
Multicolour
- Type
Jumper
- Connector colour
Red
- Weight
0.0036 kg
- Manufacturer part #
3030187
- Content
1 pc(s)
- Material
Copper
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Pins
4
- Number of pins
4
- RoHS-compliant
Yes
- Type
FBS 4-5
- Nominal current (details)
24 A
- Type
FBS 4-5
- Connection
-
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 744072 Phoenix Contact 3030187 FBS 4-5 Jumper Multicolour 1 pc(s)
User & Safety Instructions
User & Safety Instructions 744072 Phoenix Contact 3030187 FBS 4-5 Jumper Multicolour 1 pc(s)
Description
Jumpers for cross-bridging at the terminal centre.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 3.48€ 3.28*






































