• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0808671:0011 10 pc(s)

Image similar
Packaging type
Piece
Type
Numbers
Dim
(W x H) 150 mm x 13 mm
Weight
0.0100 kg
Manufacturer part #
0808671:0011
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

68 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

Numbers

Dim

(W x H) 150 mm x 13 mm

Weight

0.0100 kg

Manufacturer part #

0808671:0011

Content

10 pc(s)

Width

150 mm

Height

13 mm

Type

ZBF 5,LGS:FORTL.ZAHLEN 11-20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 676050 Phoenix Contact 0808671:0011 10 pc(s)

Description

Serrated belt flat, 10-piece, longitudinal printed with consecutive numbers: 11... 20, white, Width: 5mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)