• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0808804:0011 10 pc(s)

Image similar
Packaging type
Tape
Type
Numbers
Imprint
11 - 20
Connector colour
White
Manufacturer part #
0808804:0011
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 0.80 / piece)
€ 13.99
-43 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape

Imprint

11 - 20

Type

Numbers

Connector colour

White

Manufacturer part #

0808804:0011

Content

10 pc(s)

Width

8 mm

Type

ZBF 8,LGS:FORTL.ZAHLEN 11-20

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 676056 Phoenix Contact 0808804:0011 10 pc(s)

Description

Serrated belt flat, 10-piece, longitudinal printed with consecutive numbers: 11... 20, white, width: 8 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)