• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0817549 WML 14 (25X19)R YE Thermal transfer printer labels Fitting type: Adhesive Writing area: 63.5 x 2

Image similar
Product type
Thermal transfer printer labels
Fitting type
Adhesive
Writing area length
63.5 mm
Writing area width
25.40 mm
Type
WML 14 (25X19)R YE
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

WML 14 (25X19)R YE

Product type

Thermal transfer printer labels

Fitting type

Adhesive

Writing area length

63.5 mm

Writing area width

25.40 mm

Writing area

63.5 x 25.40 mm

Material

PVC

Features

Printable

Series

WML

Factory colour

Yellow

No. of markers

1500

Content

1 pc(s)

Other

Yellow

25.4

Roller shape

Medium-walled

63.5 m

Other

6.1-14 mm

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827132 Phoenix Contact 0817549 WML 14 (25X19)R YE Thermal transfer printer labels Fitting type: Adhesive Writing area: 63.5 x 2

Description

The Cable marker labels do not, therefore, the cable can also be retrofitted, e.g. by cable channels. High-quality typeface, which is generated by thermal transfer printing.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?