• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0830614 EML-HA (26,5X12)R SR Device markers Fitting type: Adhesive Writing area: 12 x 26.50 mm Silver No

Image similar
Product type
Device markers
Fitting type
Adhesive
Writing area length
12 mm
Writing area width
26.50 mm
Type
EML-HA (26,5X12)R SR
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

EML-HA (26,5X12)R SR

Product type

Device markers

Fitting type

Adhesive

Writing area length

12 mm

Writing area width

26.50 mm

Writing area

12 x 26.50 mm

Material

Polyester

Features

Halogen-free

Silicone-free

Factory colour

Silver

No. of markers

2500

Content

1 pc(s)

Other

26.5

TRUE

12 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827207 Phoenix Contact 0830614 EML-HA (26,5X12)R SR Device markers Fitting type: Adhesive Writing area: 12 x 26.50 mm Silver No

Description

Label for rough surfaces, role, silver, blank, can be labelled with: THERMAL MARK ROLL, thermo-MARK ROLL X1, thermo-MARK ROLL MASTER 300/600, thermo-MARK X1.2, thermo-MARK S1.1, type: Bonding, Font Field Size: 26.5 x 12 mm

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?