

RCCB
Screw terminal
250 V AC
1 A
1 maker
Black
12.5 mm
TMC 1 M1 100 1,0A
6 pc(s)
(L x W) 83.5 mm x 12.5 mm
Yes
83.5 mm
thermal
250 V
1 A
Screw connection
1 A
Other
12.5
82.5 mm
96 mm
1
Other
-30-60 °C
yes
Datasheet 458758 Phoenix Contact 0914439 TMC 1 M1 100 1,0A RCCB 250 V AC 1 A 6 pc(s)
User & Safety Instructions 458758 Phoenix Contact 0914439 TMC 1 M1 100 1,0A RCCB 250 V AC 1 A 6 pc(s)