• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0914976 TMC 2 M1 120 1,0A RCCB 250 V AC 1 A 3 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 139.99 / piece)
€ 400.00
-65 %
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Thermomagnetic device circuit breaker TMC 2 M1 120 1,0A

  • Industrial packaging with 3 pcs.

Technical specifications

Packaging type

Piece

Product type

RCCB

Connection

Screw terminal

Switching voltage

250 V AC

Switching current (max.)

1 A

Contact type

1 breaker

1 maker

Factory colour

Black

Width

12.5 mm

Type

TMC 2 M1 120 1,0A

Content

3 pc(s)

Dim

(L x W) 83.5 mm x 12.5 mm

Industrial packaging

Yes

Length

83.5 mm

Switch/button features

thermal

Switching voltage

250 V

Switching current

1 A

Connection

Screw connection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 459288 Phoenix Contact 0914976 TMC 2 M1 120 1,0A RCCB 250 V AC 1 A 3 pc(s)

User & Safety Instructions

User & Safety Instructions 459288 Phoenix Contact 0914976 TMC 2 M1 120 1,0A RCCB 250 V AC 1 A 3 pc(s)

Description

Thermomagnetic circuit breaker, 2-pos., normal blow, 1 N/O contact and 1 N/C contact, with universal foot for mounting on NS 32 or NS 35

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)