1/2
Image similar
Network switch
10 MBit/s
100 MBit/s
1000 MBit/s
10 / 100 / 1000 MBit/s
Managed switch
14
14 x
14 x
Ethernet 10/100 MBit/s RJ45 screened
Yes
via terminal
8000
470 g
85 mm
130 mm
115 mm
953021
RJ45
IP20
24 V DC
144 mA
+70 °C
-40 °C
14 ports
24 V DC
yes
Datasheet 2208906 Phoenix Contact 1006191 953021 Network switch 14 ports 10 / 100 / 1000 MBit/s
Datasheet 2208906 Phoenix Contact 1006191 953021 Network switch 14 ports 10 / 100 / 1000 MBit/s
User & Safety Instructions 2208906 Phoenix Contact 1006191 953021 Network switch 14 ports 10 / 100 / 1000 MBit/s
The necessary accessories are required to use the article as described.