• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1012274 PCB connector Total number of pins 10 No. of rows 1 100 pc(s) Carton

Image similar
Product type
PCB connector
Total no. of pins
10
Connector type
Socket
CS
2.54 mm
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 10
  • No. of rows 1
  • Content 100 pc(s)

Technical specifications

Packaging type

Carton

Product type

PCB connector

Total no. of pins

10

Connector type

Socket

Total number of pins

10

No. of rows

1

CS

2.54 mm

Pins per row

10

Connection

Crimp

Case material

PA

Manufacturer part #

1012274

Content

100 pc(s)

Contact material

Gold

Max. temperature

100 °C

Min. temperature

-40 °C

Type

MCC 0,5/10-ST-2,54

Connector contact surface

Au

Number of pins

10

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561580 Phoenix Contact 1012274 PCB connector Total number of pins 10 No. of rows 1 100 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3561580 Phoenix Contact 1012274 PCB connector Total number of pins 10 No. of rows 1 100 pc(s) Carton

What kind of Multipoint Connectors & Receptacles are you looking for?