• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1026937 FL SWITCH 1001T-4POE-GT Industrial Ethernet switch 10 / 100 / 1000 MBit/s PoE

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Industrial Ethernet Switch FL SWITCH 1001 T-4 POE-GT

  • 'UL Listed' logo: A circle with 'UL' in the centre and the letters 'C' and 'US' positioned to the left and right, which stands for certification.

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Unmanaged switch

Ethernet ports

4

10/100/1000 Mbps ports

1 x

Auto-uplink at each port

Yes

Router features

PoE

Power supply (LOV)

via terminal

Weight

460.000 g

Width

30 mm

Height

149 mm

Depth

107.8 mm

Type

FL SWITCH 1001T-4POE-GT

Interfaces

RJ45

IP30

Operating voltage

24 V DC

Current consumption

165 mA

Max. ambient temperature

+75 °C

Min. ambient temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827373 Phoenix Contact 1026937 FL SWITCH 1001T-4POE-GT Industrial Ethernet switch 10 / 100 / 1000 MBit/s PoE

Information

Information 1827373 Phoenix Contact 1026937 FL SWITCH 1001T-4POE-GT Industrial Ethernet switch 10 / 100 / 1000 MBit/s PoE

Description

Auto-negotiation. Auto-crossing. Large temperature range -40°... +75°C. Redundant power supply. Wide-range power supply of 18... 57 V AC/DC POE-Status LED for each port.

This text is machine translated.