1/5
Image similar
Piece
Dual port terminal
+ test option
Industrial-grade (w/o tools)
+ push-in spring bracket
+ tapping point
Push-in connector
0.14 mm²
4 mm²
0.14 mm²
4 mm²
26
12
2
6
Grey
20 A
20 A
800 V
8 mm
10 mm
1032733
50 pc(s)
PTTBS 2,5-TWIN/U-OG/O-GN
(L x W) 111.8 mm x 5.2 mm
5.2 mm
111.8 mm
8 kV
V0
Grey
PA
PA
yes
Datasheet 2209002 Phoenix Contact 1032733 Dual port terminal Push-in connector Grey 50 pc(s) Piece
Datasheet 2209002 Phoenix Contact 1032733 Dual port terminal Push-in connector Grey 50 pc(s) Piece
User & Safety Instructions 2209002 Phoenix Contact 1032733 Dual port terminal Push-in connector Grey 50 pc(s) Piece
The necessary accessories are required to use the article as described.