• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1037084 Continuity Push-in connector Yellow 50 pc(s) Piece

1/6
Image similar
Packaging type
Piece
Product type
Continuity
Connection
Push-in connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of ports: 2
  • Potential: 1
  • Nominal cross-section 2.5 mm²
  • Dimensioning surge voltage: 8 kV
  • Over voltage category III
  • Insulating material group: I
  • Maximum load current: 30 A (at 4 mm² conductor cross-section rigid)
  • Open side wall: Yes
  • Cover width 2.2 mm
Packaging type

Piece

Product type

Continuity

Connection

Push-in connector

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

26

AWG max.

12

No. of rows

1

Number of pins

2

Factory colour

Yellow

Nominal current

24 A

Nominal current - rounded value

24 A

Nominal voltage

800 V

Min. stripping length

8 mm

Stripping length (max.)

10 mm

Manufacturer part #

1037084

Content

50 pc(s)

Type

PTS 2,5 YE

Dim

(L x W) 49 mm x 5.2 mm

Width

5.2 mm

Length

49 mm

Rated surge voltage

8 kV

Contamination level

3

Flammability rating

V0

Connector colour

Yellow

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209008 Phoenix Contact 1037084 Continuity Push-in connector Yellow 50 pc(s) Piece

Datasheet 2209008 Phoenix Contact 1037084 Continuity Push-in connector Yellow 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2209008 Phoenix Contact 1037084 Continuity Push-in connector Yellow 50 pc(s) Piece

Description

Two, three and four conductor terminals in one contour. Earth terminals with the same contour are available.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.