• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1038733 Network cable RAL 6018 (Yellow Green) 1 pc(s)

Product type
Network cable
No. of leads
4 x
Cable features
PUR coating
Halogen-free
Shielded
Factory colour
RAL 6018 (Yellow Green)
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Arrangement of the cable entry, housing side: Straight
  • Type of plug contact, housing side: Male (plug)
  • Design of electrical connection, housing side: M12
  • Rated voltage: 48 V
  • With LED display: No.
  • Radiation cross-linked: No.
  • Ass. Mounting/handling cable temperature -40-70 °C.
  • Ass. Cable outside temperature after mounting without vibration: -40-70 °C.
Product type

Network cable

No. of leads

4 x

Cable features

PUR coating

Halogen-free

Shielded

Factory colour

RAL 6018 (Yellow Green)

Content

1 pc(s)

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

1038733

Insulation material

PUR

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

70 °C

Type

NBC-M12MSD/ 1,0-93C/R4AC

Cable length

1 m

IP65

Number of pins

4

Test current

1 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452260 Phoenix Contact 1038733 Network cable RAL 6018 (Yellow Green) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3452260 Phoenix Contact 1038733 Network cable RAL 6018 (Yellow Green) 1 pc(s)

Description

Network cable, PROFINET CAT5 (100 MBit/s), EtherCAT® CAT5 (100 MBit/s), 4-pin, PUR halogen-free, green RAL 6018, shielded (Advanced Shielding Technology), straight plug M12, coding: D/IP67, straight plug RJ45 / IP20, cable length: 1 m

This text is machine translated.