• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1043491 FL SWITCH 2506-2SFP Industrial Ethernet switch

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: Managed Switch 2000
  • Design: Modular design
  • Push-in spring-loaded connection type
  • Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
  • Conductor cross-section rigid: 0.2 mm² ... 1.5 mm².
  • Wire cross-section AWG: 24 ... 16
  • Width 128 mm
  • Height: 113 mm
  • Depth: 67 mm
  • Material housing: Stainless steel 1.4305
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -40 °C ... 70 °C
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Standards/regulations EN 61000-6-4
  • Mounting type: Rail mounting
  • Insulation properties: Insulation properties
  • Pollution level: 2
  • Permissible air humidity (operation): 10 % ... 95% (no condensation)
  • Shock (Operation): 30g (EN 60068-2-27)
  • Vibration (operation): According to IEC 60068-2-6: 5g, 150 Hz
  • Stripped length: 10 mm
  • General: Telephone and local support (fee)
  • Transmission speed 100/1000 MBit/s (full duplex)
  • Identification: ISA S71.04.2013 G3 Harsh Group A
  • UL, USA / Canada: UL, USA / Canada
  • Maximum power loss at rated conditions 6.46 W (US = Max, Tamb = Max)
  • Protection class III (VDE 0106)
  • Number of interfaces: 2
  • Air pressure (operation): 79 kPa ... 108 kPa to 2000 m üNN (without derating)
  • Transmission length: Up to 80 km (depending on SFP module used)
  • Supply voltage range: 19.2 V DC ... 32 V DC
  • Permissible humidity (storage/transport): 10 % ... 95% (no condensation)
  • Note for application: Only for industrial use
  • Remaining ripple: 3.6 VPP (within the permissible voltage range)
  • Function: Function
  • Electromagnetic compatibility: Conformity to EMC directive 2014/30/EU
  • Interference radiation: Interference radiation
  • Pollutant test: Pollutant gas test
  • Immunity speed EN 61000-6-2
  • Status display: LEDs: US1, US2 (power supply), fail (alarm contact), 2 LEDs per Ethernet port (link/activity and speed)
  • Transmission Physics: Dependent on the SFP module
  • MTTF: 357.82 years (SN 29500 standard , temperature 25°C, duty cycle 21 %);191.24 years (SN 29500 standard , temperature 40°C, duty cycle 34.25 %);25.65 years (SN 29500 standard, temperature 70 °C, duty cycle 100 %)
  • Supply: Supply
  • Air pressure (storage/transport): 79 kPa ... 108 kPa to 2000 m üNN (without derating)
  • Free from paint-wetting impairment substances: Yes
  • Typical current consumption 260 mA (at US = 24 V DC and 25 °C ambient temperature)
  • Maximum power consumption: 350 mA (US = Min, Tlink = Max)
  • Note on connection type: Use only copper cables with a permissible temperature range (-40 °C ... 75 °C)
  • Number of channels: 2 (SFP ports)
  • Transmission medium: Copper;fiber optic
  • Shipbuilding data: Shipbuilding data
  • Temperature B
  • Humidity b
  • Vibration A
  • EMC B
  • Enschnung: Schutzabdeckung auf die Reihenklemme am Schallend beiliegende Schutzabdeckung auf
  • Local diagnostics: US1/2 supply voltage US1, US2 LED green;FAIL div LED red;LNK/ACT Link status LED green;SPD data transfer rate LED green/orange
  • Special features: Extended temperature range; development process certified according to IEC 62443-4-1; product certified according to IEC 62443-4-2
  • Basic functionality: Store and forward switch, according to IEEE 802.3 standard
  • Switch functions: Switch functions
  • Diagnostics functions: RMON HISTORY;LLDP (link layer discovery protocol);SNMP traps;N:1 port mirroring;ACD (address conflict detection);syslog;CRC surveillance
  • Filter functions: Quality of Service (8 priority classes);Class of Service;DiffServ/DSCP;Port prioritization;VLAN (up to 32 VLANs);IGMP Snooping/Querier (v1/v2);Auto Query Port;Extended Multicast Filtering
  • IP configuration: DHCP client;DHCP option 82 (relay agent);DHCP server (pool-based, port-based);BootP;DCP (discovery and configuration protocol)
  • MAC address table: 8k
  • Management: Web-based management (HTTP/HTTPS);Role-based user management (LDAP, RADIUS);SNMPv1/v2/v3;Command line interface (Telnet, SSH)
  • Redundancy: MRP (Media Redundancy Protocol);Rapid Spanning Tree Protocol (RSTP);FRD (Fast Ring Detection);Large Tree Support;LACP (Link Aggregation Control Protocol);PROFINET S2 system redundancy
  • Other functions: Jumbo frames (max. 9600 bytes);MMS & GOOSE transfer (IEC 61850-8-1);Modbus/TCP transfer
  • Simple Network Time Protocol (SNTP)
  • Security functions: Security functions
  • Functionality: Functionality
  • Ethernet (RJ45): Ethernet (RJ45)
  • Signal LEDs: Data reception, link status
  • Connection supply: Via COMBICON, max. Conductor cross-section 2.5 mm²
  • Test circuit: 24-V supply / functional earthing 500 V DC 1 min;Ethernet interface / all other potentials 2.25 kV DC 1 min.
  • Status and diagnostic indicators: LEDs: US1, US2 (power supply), fail (alarm contact), 2 LEDs per Ethernet port (link/activity and speed)
  • Signal Delay: ≥ 1.9 µs (Store-and-Forward-Mode, 10/100/1000 MBit/s, depending upon the frame size)
  • Supply voltage (DC): 24 V DC (redundant)
  • Compliance with EMC directives: EN 61000-6-2 EN 61000-4-2 (ESD) criterion B;EN 61000-6-2 EN 61000-4-3 (electromagnetic fields) criterion A;EN 61000-6-2 EN 61000-4-4 (EFT/Burst) criterion A;EN 61000-6-2 EN 61000-6-4 (Surge) criterion A;EN 61000-6-2 EN 61000-4-6 (conduction immunity) criterion A;EN 61000-6-2 EN 61000-6-4 (interference emission) class A;EN 61000-6-2 EN 61000-4-5 (line-borne interference) class A
  • Material base plate: Aluminium die-cast, corrosion-resistant
  • Ethernet (SFP): Ethernet (SFP)
  • Contact Contact Control voltage: Typical 24 V DC
  • PROFINET-Conformance class: Conformance Class B.
  • PROFINET device function: PROFINET device; Fast Startup
  • Port security: MAC-based, RADIUS (IEEE 802.1X), MAC authentication bypass
Product type

Industrial Ethernet switch

Ethernet ports

6

SFP ports

2 x

Width

128 mm

Height

113 mm

Depth

67 mm

Type

FL SWITCH 2506-2SFP

Interfaces

RJ45

SFP

IP20

Operating voltage

24 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561965 Phoenix Contact 1043491 FL SWITCH 2506-2SFP Industrial Ethernet switch

User & Safety Instructions

User & Safety Instructions 3561965 Phoenix Contact 1043491 FL SWITCH 2506-2SFP Industrial Ethernet switch

Description

Managed Switch 2000 series, 6 RJ45 ports 10/100/1000 MBit/s, 2 SFP ports 100/1000 MBit/s, PROFINET Conformance Class B, extended temperature range, development process certified according to IEC 62443-4-1, compatible with IEC 62443-4-2

This text is machine translated.