• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1046975 Distribution block Pull spring Red 20 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Distribution block
Connection
Pull spring
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: snap-on to mounting rail adapter, direct mounting with flange, flying
Packaging type

Piece

Product type

Distribution block

Features

+ push-in spring bracket

Connection

Pull spring

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

2.5 mm²

AWG (min.)

26

AWG max.

14

Factory colour

Red

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Nominal voltage

450 V

Min. stripping length

10 mm

Stripping length (max.)

12 mm

Manufacturer part #

1046975

Content

20 pc(s)

Type

PTFIX 4/12X1,5-G RD

Dim

(L x W x H) 21.6 x 31.4 x 18.7 mm

Width

31.4 mm

Height

18.7 mm

Length

21.6 mm

Contamination level

3

Flammability rating

V0

Connector colour

Red

Insulation material

PA

Insulation

PA.

Documents & Downloads

Datasheet

Datasheet 2435790 Phoenix Contact 1046975 Distribution block Pull spring Red 20 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2435790 Phoenix Contact 1046975 Distribution block Pull spring Red 20 pc(s) Piece

Description

Space-saving thanks to compact design. Flexible use through direct mounting with flange covers made of accessories. Space-saving potential distribution through compact micro potential distributor. Ideal testing possibilities through test openings at each clamping point. Clear thanks to the labeling of all clamping points.

Flexible use through rail mounting, direct mounting or sticking
Clear wiring through eleven different color variants
Time-saving conductor connection through tool-free push-in direct plug technology
Up to 80% time advantage through ready-to-assemble blocks without manual bridging
Up to 50% space saving on the mounting rail through cross-mounting

This text is machine translated.