• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1047348 Feedthrough 0.5 m

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Feedthrough

Cable length

0.5 m

Connection

Push-in wire connector

Cable Ø (max.)

13 mm

Cable Ø up to

6 mm

Cable Ø range

6 - 13 mm

Mounting type

Recess-mount

Number of pins

3

IP66

Height

28.6 mm

Length

100.7 mm

Width

28.6 mm

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562139 Phoenix Contact 1047348 Feedthrough 0.5 m

User & Safety Instructions

User & Safety Instructions 3562139 Phoenix Contact 1047348 Feedthrough 0.5 m