• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1047454 Grey 20 pc(s)

1/2
Image similar
Factory colour
Grey
AWG max.
14
AWG (min.)
26
Stripping length
8 mm
Stripping length (max.)
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flammability class according to UL 94: V0
  • Width 21.6 mm
  • Number of floors: 1
  • Number of connections: 19
  • Insulating material: PA
  • Dimensioning surge voltage: 6 kV
  • Pollution level 3
  • Over voltage category III
  • Insulating material group: I
  • Maximum load current 22 A (at 2.5 mm² cross section)
  • Open side wall: No.
  • Connection: Feed floor
  • Total current max. 32 A.
Factory colour

Grey

AWG max.

14

AWG (min.)

26

Stripping length

8 mm

Stripping length (max.)

10 mm

Dim

(L x W) 58.1 mm x 21.6 mm

Connection

Push-in connector

Manufacturer part #

1047454

Content

20 pc(s)

Material

PA

Nominal voltage

500 V

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Number of pins

19

Width

21.6 mm

Length

58.1 mm

Type

PTFIX 4/18X1,5-NS35 GY

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209033 Phoenix Contact 1047454 Grey 20 pc(s)

Datasheet 2209033 Phoenix Contact 1047454 Grey 20 pc(s)

User & Safety Instructions

User & Safety Instructions 2209033 Phoenix Contact 1047454 Grey 20 pc(s)

Description

Distributor block, nominal voltage 500 V, nominal current 17.5 A, connection type: Push-in connection, push-in connection, number of connections: 19, cross-section: 0.14 mm² - 2.5 mm², AWG: 26 - 14, width: 21.6 mm, color: Gray, mounting type: NS 35/7.5, NS 35/15

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.