1/2
Image similar
Blue
14
26
8 mm
10 mm
(L x W) 58.1 mm x 21.6 mm
Push-in connector
1047455
20 pc(s)
PA
500 V
17.5 A
17.5 A
19
21.6 mm
58.1 mm
PTFIX 4/18X1,5-NS35 BU
1.5 mm²
2.5 mm²
0.14 mm²
0.14 mm²
yes
Datasheet 2209034 Phoenix Contact 1047455 Blue 20 pc(s)
Datasheet 2209034 Phoenix Contact 1047455 Blue 20 pc(s)
User & Safety Instructions 2209034 Phoenix Contact 1047455 Blue 20 pc(s)
The necessary accessories are required to use the article as described.