• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1080743 Network cable ETHERLINE® 1 pc(s)

Product type
Network cable
No. of leads
8 x
Cable features
Halogen-free
Cable type
ETHERLINE®
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Electrical connection design, field-side: M12
  • Arrangement of the cable entry, housing side: Straight
  • Design of electrical connection, housing side: M12
  • Rated voltage: 48 V
  • With LED display: No.
  • Radiation cross-linked: No.
  • Ass. Cable outside temperature during mounting/handling: -20-80 °C.
  • Ass. Cable outside temperature after mounting without vibration: -40-80°C.
Product type

Network cable

Cable type

ETHERLINE®

No. of leads

8 x

Cable features

Halogen-free

Content

1 pc(s)

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

1080743

Insulation material

PUR

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Type

NBC-M12MSX/2,0-94F/M12FSX

Cable length

2 m

IP65

Number of pins

8

Test current

0.5 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452267 Phoenix Contact 1080743 Network cable ETHERLINE® 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3452267 Phoenix Contact 1080743 Network cable ETHERLINE® 1 pc(s)

Description

Network cable, Ethernet CAT6A (10 GBit/s) CAT6A (10 Gbps), 8-pin, PUR halogen-free, water blue RAL 5021, shielded (Advanced Shielding Technology), straight plug M12, coding: X / IP67, on straight socket M12, coding: X / IP67, cable length: 2 m.

This text is machine translated.