• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1081335 EV-CC-AC1-M3-CC-SER-HS-MSTB eMobility charge controller

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. Number of controllable charging points: 1
  • With communication interface: Yes
  • Emergency release in case of power failure: No.
Product type

eMobility charge controller

Charging mode

Mode 3

Depth

67 mm

Height

128 mm

Width

124 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3563281 Phoenix Contact 1081335 EV-CC-AC1-M3-CC-SER-HS-MSTB eMobility charge controller

User & Safety Instructions

User & Safety Instructions 3563281 Phoenix Contact 1081335 EV-CC-AC1-M3-CC-SER-HS-MSTB eMobility charge controller

Description

The charge control EV-CC-AC1-M3-CBC-SER-HS-MSTB with housing for rail mounting and plug-in connection technology is used to charge electrical vehicles on the 3-phase alternating current supply according to IEC 61851-1, mode 3. Optimised for charging stations with permanently mounted vehicle charging plug. All charging functions and extensive configuration settings are already integrated.

This text is machine translated.