• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1139452 EV-CC-AC1-M3-RCM-ETH-3G-XP eMobility charge controller

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. Number of controllable charging points: 1
  • With communication interface: Yes
  • Emergency release in the event of power failure: Yes
Product type

eMobility charge controller

Depth

61 mm

Height

90 mm

Width

162 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3564930 Phoenix Contact 1139452 EV-CC-AC1-M3-RCM-ETH-3G-XP eMobility charge controller

User & Safety Instructions

User & Safety Instructions 3564930 Phoenix Contact 1139452 EV-CC-AC1-M3-RCM-ETH-3G-XP eMobility charge controller

Description

AC charge control according to IEC 61851-1, server for load balancing up to 10 clients, OCPP 1.6J via 3G modem and Ethernet, Modbus TCP via Ethernet, connection of RFID readers and energy meter via RS-485, DC fault current monitoring, plug release in case of power failure

This text is machine translated.