• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1085267 THERMOMARK CARD 2.0 Thermal transfer printer 1 pc(s)

Product type
Thermal transfer printer
Type
THERMOMARK CARD 2.0
Series
THM
Dim
(L x W x H) 325 x 254 x 194 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,525.00 / piece)
€ 3,525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

  • Maintenance-free operation with proven thermal transfer printing technologyEasy control with PROJECT COMPLETE softwareAutomatic media detection prevents incorrect printingFast, high-quality and durable printing, printing time for a card is less than 8 secondsSimple and intuitive operation via touch-color displayFor all UNICARD (UCT) and UniSheet (US) materialsUSB and Ethernet ports

Technical specifications

  • Weight: 6,000 gMin. Voltage 100 V/ACMax. voltage 240 V/ACInterfaces: Ethernet 10/100 MBit/s, USB 2.0, RS-232
Type

THERMOMARK CARD 2.0

Product type

Thermal transfer printer

Series

THM

Dim

(L x W x H) 325 x 254 x 194 mm

Content

1 pc(s)

Width

254 mm

Height

194 mm

Length

325 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2530834 Phoenix Contact 1085267 THERMOMARK CARD 2.0 Thermal transfer printer 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2530834 Phoenix Contact 1085267 THERMOMARK CARD 2.0 Thermal transfer printer 1 pc(s)

Description

THE THERMOMARK CARD 2.0 prints markers in card format for the applications in terminal, conductor and cable, device andSystem labeling in convincing quality. Simply create high-quality printed labels and markers.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)